Cart

086224005001800+

AVX

05P ZIF 90° SMT TOP CONTACT
Supplier: AVX
Matchcode: 086224005001800
Rutronik No.: COREC21440
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4586 $
458.60 $

Prices

1,000 0.4586 $
2,000 0.443 $
3,000 0.4273 $

Parameter

No.of contacts
05
Contact style
1.00 mm
Number of rows
01
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
6224
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?