Cart

086212018340800+

KYOCERA

18P SMT BOTTOM CONTACT
Supplier: KYOCERA Corporation
Matchcode: 086212018340800+
Rutronik No.: COREC26280
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.6557 $
1,311.40 $

Prices

2,000 0.6557 $
4,000 0.6305 $
6,000 0.6204 $
8,000 0.5952 $
10,000 0.575 $

Parameter

No.of contacts
18
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
_OTHER
Orientation
_OTHER
Series
86212
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?