Cart

086212018340800+

AVX 086212018340800+

image shown is a representation only

AVX

18P SMT BOTTOM CONTACT
Supplier: AVX
Matchcode: 086212018340800+
Rutronik No.: COREC26280
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5336 $
1,067.20 $

Prices

2,000 0.5336 $
4,000 0.5147 $

Parameter

No.of contacts
18
Number of rows
01
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
6212
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?