Cart

086210028340800+

AVX 086210028340800+

image shown is a representation only

AVX

28P ZIF 90° CONNECTOR SMT
Supplier: AVX
Matchcode: 086210028340800+
Rutronik No.: COREC22093
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6947 $
2,778.80 $

Prices

4,000 0.6947 $
6,000 0.6756 $

Parameter

No.of contacts
28
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
6210
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?