Cart

0805ZG475ZAT2A

AVX 0805ZG475ZAT2A

image shown is a representation only

AVX

KC 4,7µF 0805 -20+80% 10V Y5V
Supplier: AVX
Matchcode: KC4,7U0805Y5V010Z NORM
Rutronik No.: KKK20135
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0403 $
1,612.00 $

Prices

40,000 0.0403 $
80,000 0.0385 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
V(N)
10 V
Case size
0805
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.84 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?