Cart

0805ZC684KAZ2A

AVX 0805ZC684KAZ2A

image shown is a representation only

AVX

KC 680nF 0805 10% 10V X7R STAG
Supplier: AVX
Matchcode: KC680N0805X7R010K NORMSTAG
Rutronik No.: KKS2101
Unit Pack: 2000
MOQ: 12000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0464 $
556.80 $

Prices

12,000 0.0464 $
24,000 0.0423 $
80,000 0.0405 $

Parameter

Style
CHIP
C(N)
680n F
Case size
0805
Dielectric
X7R
V(N)
10 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?