Cart

0805ZC475KAT2A

AVX 0805ZC475KAT2A

image shown is a representation only

AVX

KC 4,7µF 0805 10% 10V X7R
Supplier: AVX
Matchcode: KC4,7U0805X7R010K NORM
Rutronik No.: KKK22639
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2655 $
796.50 $

Prices

3,000 0.2655 $
15,000 0.2539 $
30,000 0.2446 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
V(N)
10 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?