Cart

0805ZC106KAT2A

AVX 0805ZC106KAT2A

image shown is a representation only

AVX

KC 10µF 0805 10% 10V X7R
Supplier: AVX
Matchcode: KC10U0805X7R010K NORM
Rutronik No.: KKS4085
Unit Pack: 3000
MOQ: 100000
package: 0805
Packaging: REEL BLI
On request Allocation
0.43 $
43,860.00 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
10 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?