Cart

0805ZC105K4T2A

AVX 0805ZC105K4T2A

image shown is a representation only

AVX

KC 1,0µF 0805 10% 10V X7R AECQ
Supplier: AVX
Matchcode: KC1,0U0805X7R010KAECQ
Rutronik No.: KKS1132
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0522 $
104.40 $

Prices

2,000 0.0522 $
4,000 0.046 $
24,000 0.0425 $
80,000 0.0406 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0805
Dielectric
X7R
V(N)
10 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?