Cart

0805YC474K4T2A

AVX

KC 470nF 0805 10% 16V X7R AECQ
Supplier: AVX
Matchcode: KC470N0805X7R016KAECQ
Rutronik No.: KKK15701
Unit Pack: 2000
MOQ: 6000
package: 0805
Packaging: REEL BLI
On request
0.0434 $
260.40 $

Prices

6,000 0.0434 $
18,000 0.0428 $
30,000 0.0419 $

Parameter

C(N)
470n F
Case size
0805
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?