Cart

0805YC224K4T2A/...1A

AVX 0805YC224K4T2A/...1A

image shown is a representation only

AVX

KC220nF 0805 10% 16V X7R AECQ
Supplier: AVX
Matchcode: KC220N0805X7R016KAECQ
Rutronik No.: KKK13630
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.0254 $
50.80 $

Prices

2,000 0.0254 $
10,000 0.0227 $
50,000 0.0207 $
150,000 0.0198 $

Parameter

C(N)
220n F
V(N)
16 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?