Cart

08056D106KAT4A

AVX 08056D106KAT4A

image shown is a representation only

AVX

KC 10µF 0805 10% 6,3V X5R
Supplier: AVX
Matchcode: KC10U0805X5R6,3K NORM
Rutronik No.: KKS1464
Unit Pack: 10000
MOQ: 500000
package: 0805
Packaging: REEL BLI
On request
0.2536 $
126,800.00 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?