Cart

08056C106KAT2A/...1A

AVX 08056C106KAT2A/...1A

image shown is a representation only

AVX

KC 10µF 0805 10% 6,3V X7R
Supplier: AVX
Matchcode: KC10U0805X7R6,3K NORM
Rutronik No.: KKK19027
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0785 $
235.50 $

Prices

3,000 0.0785 $
6,000 0.08 $
30,000 0.0639 $
75,000 0.0611 $

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?