Cart

08055L104K4Z2A

AVX 08055L104K4Z2A

image shown is a representation only

AVX

KC 100nF 0805 10% 50V X8L ASTAG
Supplier: AVX
Matchcode: KC100N0805X8L050KAECQSTAG
Rutronik No.: KKK24411
Unit Pack: 1
MOQ: 1
package: 0805
Packaging: REEL PAP
In Stock
0.0605 $
0.06 $

Prices

1 0.0605 $
8,000 0.059 $
12,000 0.058 $
24,000 0.0569 $
40,000 0.0558 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X8L
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?