Cart

08055F153K4Z2A

AVX 08055F153K4Z2A

image shown is a representation only

AVX

KC 15nF 0805 10% 50V X8R ASTAG
Supplier: AVX
Matchcode: KC15N0805X8R050KAECQSTAG
Rutronik No.: KKS2309
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
On request
0.067 $
2,680.00 $

Parameter

Style
CHIP
C(N)
15n F
Case size
0805
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?