Cart

08055C683K4T4H

AVX 08055C683K4T4H

image shown is a representation only

AVX

KC 68nF 0805 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC68N0805X7R050KAECQ
Rutronik No.: KKK24005
Unit Pack: 18000
MOQ: 100000
package: 0805
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
68n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
17"
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?