Cart

08055C683K4T2A

AVX

KC 68nF 0805 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC68N0805X7R050KAECQ
Rutronik No.: KKK13644
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
0.0236 $
94.40 $

Prices

4,000 0.0236 $
8,000 0.0231 $
16,000 0.0228 $
32,000 0.0225 $
48,000 0.022 $

Parameter

Style
CHIP
C(N)
68n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?