Cart

08055C474KAT2A

AVX 08055C474KAT2A

image shown is a representation only

AVX

KC 470nF 0805 10% 50V X7R
Supplier: AVX
Matchcode: KC470N0805X7R050K NORM
Rutronik No.: KKK20447
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Soon available
0.0845 $
169.00 $

Prices

2,000 0.0845 $
4,000 0.0825 $
8,000 0.081 $
14,000 0.0795 $
20,000 0.078 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?