Cart

08055C333K4T2A

AVX

KC 33nF 0805 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC33N0805X7R050KAECQ
Rutronik No.: KKK23983
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0232 $
92.80 $

Prices

4,000 0.0232 $
8,000 0.0227 $
16,000 0.0224 $
32,000 0.0221 $
48,000 0.0217 $

Parameter

C(N)
33n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?