Cart

08055C224K4Z2A

AVX 08055C224K4Z2A

image shown is a representation only

AVX

KC 220nF0805 10%50VX7R ASTAG
Supplier: AVX
Matchcode: KC220N0805X7R050KAECQSTAG
Rutronik No.: KKS3808
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
In Stock
0.0773 $
154.60 $

Prices

2,000 0.0773 $
4,000 0.0755 $
8,000 0.0741 $
16,000 0.0727 $
32,000 0.0714 $

Parameter

Style
CHIP
C(N)
220n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.27 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?