Cart

08055C154KAZ2A

AVX 08055C154KAZ2A

image shown is a representation only

AVX

KC 150nF 0805 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC150N0805X7R050K NORMSTAG
Rutronik No.: KKK24224
Unit Pack: 2000
MOQ: 12000
package: 0805
Packaging: REEL BLI
On request
0.1494 $
1,792.80 $

Prices

12,000 0.1494 $
24,000 0.1466 $

Parameter

Style
CHIP
C(N)
150n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Purpose of use
commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?