Cart

08055C105KAT2A

AVX 08055C105KAT2A

image shown is a representation only

AVX

KC 1,0µF 0805 10% 50V X7R
Supplier: AVX
Matchcode: KC1,0U0805X7R050K NORM
Rutronik No.: KKK22634
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
Soon available
0.1408 $
422.40 $

Prices

3,000 0.1408 $
6,000 0.1375 $
9,000 0.135 $
15,000 0.1325 $
21,000 0.13 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?