- Home
- Ceramic Chip Automotive
- AVX Ceramic Chip Automotive

KC 1,0µF 0805 10% 50V X7R ASTAG
Supplier:
AVX
Matchcode:
KC1,0U0805X7R050KAECQSTAG
Rutronik No.:
KKA1035
Unit Pack: 2000
MOQ: 10000
package: 0805
Packaging: REEL BLI
- C(N)
-
1µ F
- Case size
-
0805
- Dielectric
-
X7R
- V(N)
-
50 V
- Tolerance
-
10%
- Product status
-
NO INFO
- Design / type
-
STAG
- Purpose of use
-
AUTOMOTIVE
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
5 mm
- Termination
-
NISN
- Length
-
2 mm
- Diameter/width
-
1.25 mm
- Height
-
1.4 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL BLI
- Automotive
-
AEC-Q(200)
- Leadfree Defin.
-
10
- Package
-
0805
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United Kingdom
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC1,0µF 0805 10% 100V X7R...
package:
0805
Packaging:
REEL BLI
KC1,0µF0805 10%25VX7R ASTAG
package:
0805
Packaging:
REEL BLI
KC 1,0µF 0805 10% 50V X7R...
package:
0805
Packaging:
REEL BLI
KC 1,0µF 0805 10% 25V X7R...
package:
0805
Packaging:
REEL BLI
KC 1µF 0805 10% 50V X7R...
package:
0805
Packaging:
REEL BLI
KC 1,0µF0805 10% 25V X7R...
package:
0805
Packaging:
REEL BLI
KC1,0µF1210 10%50VX7R ASTAG
package:
1210
Packaging:
REEL BLI
KC 1,0µF 0805 10%100V X7S...
package:
0805
Packaging:
REEL BLI
KC 1,0µF 1206 10% 50V X7R...
package:
1206
Packaging:
REEL BLI
KC1,0µF120610%100VX7R ASTAG
package:
1206
Packaging:
REEL BLI
Previous
Next