Cart

08055C103KAZ4A

AVX 08055C103KAZ4A

image shown is a representation only

AVX

KC 10nF 0805 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC10N0805X7R050K NORMSTAG
Rutronik No.: KKK22061
Unit Pack: 15000
MOQ: 30000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0255 $
765.00 $

Prices

30,000 0.0255 $
45,000 0.0233 $
150,000 0.0222 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
2 mm
Diameter/width
1.25 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?