Cart

08055C103K4Z4A

AVX

KC10nF0805 10% 50VX7R ASTAG
Supplier: AVX
Matchcode: KC10N0805X7R050KAECQSTAG
Rutronik No.: KKS3631
Unit Pack: 15000
MOQ: 15000
package: 0805
Packaging: REEL PAP
In Stock
0.0221 $
331.50 $

Prices

15,000 0.0221 $
30,000 0.0217 $
60,000 0.0214 $
90,000 0.0211 $
120,000 0.0207 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
13 inch
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?