- Home
- Passive Components
- Ceramic Chip Automotive
- KYOCERA AVX Ceramic Chip Automotive
KC 10nF 0805 10% 50V X7R AECQ
Supplier:
KYOCERA AVX
Matchcode:
KC10N0805X7R050KAECQ
Rutronik No.:
KKS3637
Unit Pack: 15000
MOQ: 30000
package: 0805
Packaging: REEL PAP
- C(N)
-
10n F
- Case size
-
0805
- Dielectric
-
X7R
- V(N)
-
50 V
- Tolerance
-
10%
- Product status
-
NO INFO
- Design / type
-
STANDARD
- Purpose of use
-
AUTOMOTIVE
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
2 mm
- Termination
-
NISN
- Length
-
2 mm
- Diameter/width
-
1.25 mm
- Height
-
0.94 mm
- Tape type
-
13 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL PAP
- Automotive
-
AEC-Q(200)
- RoHS Status
-
RoHS-conform
- Package
-
0805
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 10nF 0805 10% 50V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 100V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 5% 50V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 50V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 50V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 50V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 250V X7R AECQ
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 50V X8R AECQ
package:
0805
Packaging:
REEL PAP
KC10nF080510%50VX7RAECQESD18kV
package:
0805
Packaging:
REEL BLI
KC 10nF 0805 10% 100V X7R AECQ
package:
0805
Packaging:
REEL PAP
Previous
Next