Cart

08055A6R8BAT2A

AVX 08055A6R8BAT2A

image shown is a representation only

AVX

KC 6,8pF 0805 0,10pF 50V NP0
Supplier: AVX
Matchcode: KC6,8P0805NP0050B NORM
Rutronik No.: KKK13850
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
On request
0.0612 $
489.60 $

Prices

8,000 0.0612 $
16,000 0.0601 $
24,000 0.059 $
40,000 0.0579 $

Parameter

C(N)
6,8p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?