Cart

08055A390JAT2A

AVX 08055A390JAT2A

image shown is a representation only

AVX

KC 39pF 0805 5% 50V NP0
Supplier: AVX
Matchcode: KC39P0805NP0050J NORM
Rutronik No.: KKK22217
Unit Pack: 4000
MOQ: 25000
package: 0805
Packaging: REEL PAP
On request
0.0299 $
837.20 $

Prices

25,000 0.0304 $
28,000 0.0299 $
76,000 0.0293 $

Parameter

C(N)
39p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?