Cart

08055A180JAT2A

AVX 08055A180JAT2A

image shown is a representation only

AVX

KC 18pF 0805 5% 50V NP0
Supplier: AVX
Matchcode: KC18P0805NP0050J NORM
Rutronik No.: KKK15247
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL PAP
On request
0.0167 $
200.40 $

Prices

12,000 0.0167 $
36,000 0.0164 $
60,000 0.0161 $

Parameter

C(N)
18p F
V(N)
50 V
Case size
0805
Tolerance
5%
Dielectric
NP0
Style
CHIP
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?