Cart

08055A152JAT2A

AVX 08055A152JAT2A

image shown is a representation only

AVX

KC 1,5nF 0805 5% 50V NP0
Supplier: AVX
Matchcode: KC1,5N0805NP0050J NORM
Rutronik No.: KKK7057
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Soon available
0.0905 $
362.00 $

Prices

4,000 0.0905 $
8,000 0.0884 $
12,000 0.0868 $
20,000 0.0852 $
36,000 0.0836 $

Parameter

C(N)
1,5n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?