Cart

08055A151FAT2A

AVX 08055A151FAT2A

image shown is a representation only

AVX

KC 150pF 0805 1% 50V NP0
Supplier: AVX
Matchcode: KC150P0805NP0050F NORM
Rutronik No.: KKK4540
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.0373 $
149.20 $

Prices

4,000 0.0373 $
24,000 0.034 $
80,000 0.0325 $

Parameter

C(N)
150p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?