Cart

08055A102FAT2A

AVX 08055A102FAT2A

image shown is a representation only

AVX

KC 1,0nF 0805 1% 50V NP0
Supplier: AVX
Matchcode: KC1,0N0805NP0050F NORM
Rutronik No.: KKK4156
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0606 $
484.80 $

Prices

8,000 0.0606 $
16,000 0.0598 $
24,000 0.059 $
32,000 0.0577 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0805
Tolerance
1%
Dielectric
NP0
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?