Cart

08053L105K4T2A

AVX

KC 1,0µF 0805 10% 25V X8L AECQ
Supplier: AVX
Matchcode: KC1,0U0805X8L025KAECQ
Rutronik No.: KKK23915
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.068 $
272.00 $

Prices

4,000 0.068 $
8,000 0.0671 $
12,000 0.0661 $
20,000 0.0648 $

Parameter

C(N)
1µ F
Case size
0805
Dielectric
X8L
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
2 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?