Cart

08053F224K4Z2A

AVX 08053F224K4Z2A

image shown is a representation only

AVX

KC 220nF 0805 10% 25V X8R ASTAG
Supplier: AVX
Matchcode: KC220N0805X8R025KAECQSTAG
Rutronik No.: KKS3310
Unit Pack: 2000
MOQ: 6000
package: 0805
Packaging: REEL BLI
On request
0.0956 $
573.60 $

Prices

6,000 0.0956 $
12,000 0.0938 $
24,000 0.0921 $

Parameter

Style
CHIP
C(N)
220n F
Case size
0805
Dielectric
X8R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?