Cart

08053C684J4Z2A

AVX 08053C684J4Z2A

image shown is a representation only

AVX

KC 680nF 0805 5% 25V X7R ASTAG
Supplier: AVX
Matchcode: KC680N0805X7R025JAECQSTAG
Rutronik No.: KKK24016
Unit Pack: 2000
MOQ: 40000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1261 $
5,044.00 $

Parameter

Style
CHIP
C(N)
680n F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
5%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?