Cart

08053C474K4T2A

AVX

KC 470nF 0805 10% 25V X7R AECQ
Supplier: AVX
Matchcode: KC470N0805X7R025KAECQ
Rutronik No.: KKS3781
Unit Pack: 2000
MOQ: 40000
package: 0805
Packaging: REEL BLI
On request
0.0488 $
1,952.00 $

Parameter

Style
CHIP
C(N)
470n F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?