Cart

08053C472JAT2A

AVX 08053C472JAT2A

image shown is a representation only

AVX

KC 4,7nF 0805 5% 25V X7R
Supplier: AVX
Matchcode: KC4,7N0805X7R025J NORM
Rutronik No.: KKK22095
Unit Pack: 4000
MOQ: 16000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
4,7n F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?