Cart

08053C225KAT2A

AVX 08053C225KAT2A

image shown is a representation only

AVX

KC 2,2µF 0805 10% 25V X7R
Supplier: AVX
Matchcode: KC2,2U0805X7R025K NORM
Rutronik No.: KKK18902
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
In Stock
0.1202 $
360.60 $

Prices

3,000 0.1202 $
6,000 0.1178 $
9,000 0.1162 $
15,000 0.1146 $
24,000 0.1122 $

Parameter

C(N)
2,2µ F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?