08053C224JAT2A

image shown is a representation only
Supplier: AVX
Matchcode: KC220N0805X7R025J NORM
Rutronik No.: KKK19655
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Parameter
- C(N)
- 220n F
- V(N)
- 25 V
- Case size
- 0805
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 5%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- Commercial
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.25 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- 4
- Package
- 0805
- Bendingstrength
- 2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 52 weeks