Cart

08053C152J4Z2A

AVX 08053C152J4Z2A

image shown is a representation only

AVX

KC 1,5nF0805 5% 25V X7R ASTAG
Supplier: AVX
Matchcode: KC1,5N0805X7R025JAECQSTAG
Rutronik No.: KKK22668
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
On request
0.0919 $
735.20 $

Prices

8,000 0.0919 $
16,000 0.0903 $
24,000 0.0886 $
40,000 0.0869 $

Parameter

Style
CHIP
C(N)
1,5n F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
5%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?