Cart

08052U150GAT2A

AVX 08052U150GAT2A

image shown is a representation only

AVX

KC 15pF 0805 2% 200V NP0 UESR
Supplier: AVX
Matchcode: KC15P0805NP0200G NORMUESR
Rutronik No.: KKK19836
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2003 $
400.60 $

Prices

2,000 0.2003 $
4,000 0.1827 $
16,000 0.1746 $

Parameter

C(N)
15p F
V(N)
200 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
ULTLOW ESR
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.02 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?