08052C332KAT2A

image shown is a representation only
Supplier: AVX
Matchcode: KC3,3N0805X7R200K NORM
Rutronik No.: KKK18562
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
Parameter
- C(N)
- 3,3n F
- V(N)
- 200 V
- Case size
- 0805
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- RoHS-conform
- Package
- 0805
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- C
- Supplier Lead time
- 52 weeks