Cart

08052C223M4T4A

AVX 08052C223M4T4A

image shown is a representation only

AVX

KC 22nF 0805 20% 200V X7R AECQ
Supplier: AVX
Matchcode: KC22N0805X7R200MAECQ
Rutronik No.: KKS4415
Unit Pack: 10000
MOQ: 12000
package: 0805
Packaging: REEL PAP
On request
0.0543 $
1,086.00 $

Prices

12,000 0.0554 $
20,000 0.0543 $
40,000 0.0536 $
50,000 0.0529 $
80,000 0.0518 $

Parameter

C(N)
22n F
V(N)
200 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?