Cart

08052C222J4T2A

AVX 08052C222J4T2A

image shown is a representation only

AVX

KC2,2nF 0805 5% 200V X7R AECQ
Supplier: AVX
Matchcode: KC2,2N0805X7R200JAECQ
Rutronik No.: KKS4806
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
0.0442 $
176.80 $

Prices

4,000 0.0442 $
8,000 0.0433 $
16,000 0.0427 $
24,000 0.0421 $
40,000 0.0413 $

Parameter

C(N)
2,2n F
V(N)
200 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?