Cart

08052C103K4Z4A

AVX 08052C103K4Z4A

image shown is a representation only

AVX

KC 10nF 0805 10% 200V X7R ASTAG
Supplier: AVX
Matchcode: KC10N0805X7R200KAECQSTAG
Rutronik No.: KKS5085
Unit Pack: 15000
MOQ: 12000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0221 $
331.50 $

Prices

12,000 0.0221 $
45,000 0.0202 $
150,000 0.0193 $

Parameter

C(N)
10n F
V(N)
200 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?