Cart

08051C474K4Z2A

AVX 08051C474K4Z2A

image shown is a representation only

AVX

KC470nF0805 10%100VX7R ASTAG
Supplier: AVX
Matchcode: KC470N0805X7R100KAECQSTAG
Rutronik No.: KKS3998
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.09 $
360.00 $

Prices

4,000 0.09 $
10,000 0.0821 $
30,000 0.0785 $

Parameter

Style
CHIP
C(N)
470n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
C
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?