Cart

08051C473KAT4A

AVX 08051C473KAT4A

image shown is a representation only

AVX

KC 47nF 0805 10% 100V X7R
Supplier: AVX
Matchcode: KC47N0805X7R100K NORM
Rutronik No.: KKK21793
Unit Pack: 10000
MOQ: 40000
package: 0805
Packaging: REEL BLI
On request
0.0559 $
2,236.00 $

Prices

40,000 0.0559 $
80,000 0.0548 $

Parameter

C(N)
47n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?