Cart

08051C472K4Z2A

AVX 08051C472K4Z2A

image shown is a representation only

AVX

KC4,7nF 0805 10% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC4,7N0805X7R100KAECQSTAG
Rutronik No.: KKK17695
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0552 $
2,208.00 $

Parameter

Style
CHIP
C(N)
4,7n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
4
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?