Cart

08051C333KAT2A

AVX 08051C333KAT2A

image shown is a representation only

AVX

KC 33nF 0805 10% 100V X7R
Supplier: AVX
Matchcode: KC33N0805X7R100K NORM
Rutronik No.: KKK22057
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
Soon available
0.0594 $
178.20 $

Prices

3,000 0.0594 $
6,000 0.058 $
12,000 0.0569 $
21,000 0.0559 $
36,000 0.0549 $

Parameter

C(N)
33n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?