Cart

08051C332J4T2A

AVX 08051C332J4T2A

image shown is a representation only

AVX

KC 3,3nF 0805 5% 100V X7R AECQ
Supplier: AVX
Matchcode: KC3,3N0805X7R100JAECQ
Rutronik No.: KKS4856
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.01679 $
201.48 $

Prices

12,000 0.01679 $
52,000 0.01531 $

Parameter

C(N)
3,3n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?